Watson Smith NPT 1/4 Pneumatic Regulator – 0.14bar to 8bar, 1/4in

RS Stock No.:
0498491
Mfr. Prt No.:
10R0400RRS
Brand:
Watson Smith
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
RS stock number 0498491
Product description Watson Smith NPT 1/4 Pneumatic Regulator - 0.14bar to 8bar, 1/4in
Manufacturer / Brand Watson Smith
Manufacturer part number 10R0400RRS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Precision Manostat Series

CAUTION : (Applicable to most pneumatic devices) Ice formation may cause malfunction or damage below +2°C, consult Helpline

Designed for critical pressure control applications
Precise regulation with disturbances in flow, supply pressure and temperature
Air requirements; dry, filtered to 25μm
0.3 mbar sensitivity; ±0.05% repeatability
Response time; <0.2s for 50% load change
Temperature range -20°C to +70°C
Reliable, durable
Excellent setting sensitivity
High relief capability

LF498479-10LI498485-01LD498485-01L498485-01L498479-01LI498479-01LD498479-01LE498479-02LE498485-02

Specifications

Attribute Value
Brand Watson Smith
Port Connection NPT 1/4
Minimum Outlet Pressure 0.14 bar
Maximum Outlet Pressure 8 bar
Manufacturer Series Manostat
Pressure Gauge Port Size NPT 1/4
Port Connection Thread Size 1/4 in
Pressure Gauge Port Thread Size 1/4 in
Typical Flow Rate 300 L/min
Integral Check Valve Without Check Valve
Port Connection Thread Standard NPT
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +70 °C
Pressure Gauge Port Thread Standard NPT
Checking stock...
IDR
5,821,080.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,821,080.33
*price per unit indicative
"Watson Smith NPT 1/4 Pneumatic Regulator - 0.14bar to 8bar, 1/4in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products