Omron, 24V ac Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, G5RL-1-E AC24

RS Stock No.:
0492765
Mfr. Prt No.:
G5RL-1-E AC24
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0492765
Product description Omron, 24V ac Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, G5RL-1-E AC24
Manufacturer / Brand Omron
Manufacturer part number G5RL-1-E AC24
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
RS stock number 0492765
Product description Omron, 24V ac Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, G5RL-1-E AC24
Manufacturer / Brand Omron
Manufacturer part number G5RL-1-E AC24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

G5RL Series

Note

Operating temperature range -40 to 85°C (DC coil), -40 to 70°C (AC coil)

APPROVALS : UL, CSA, VDE

Low noise "Silent" operation versions - almost inaudible, 44dB @ 15cm
High inrush versions - inrush peak currents up to 100A
AC versions - 24, 120 & 240Vac coils
Flux proof
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height

L0419312-01

Specifications

Attribute Value
Brand Omron
Coil Voltage 24 V ac
Coil Power 750 mW
Coil Resistance 443 Ω
Isolation Coil To Contact 6 kV ac
Contact Configuration SPDT
Mounting Type PCB Mount
Switching Current 16 A
Terminal Type Through Hole
Number of Poles 1
Maximum Switching Voltage AC 250 V ac
Maximum Switching Voltage DC 24 V dc
Height 15.7 mm
Length 29 mm
Maximum Switching Power AC 4 kVA
Series G5RL
Maximum Switching Power DC 384 W
Depth 12.7 mm
Checking stock...
IDR
130,273.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1130,273.38
*price per unit indicative
"Omron, 24V ac Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, G5RL-1-E AC24" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products