Emerson Network Power Cable Mount 3P+E Industrial Power Plug ATEX, IECEx, Rated At 16A, 380-415Vac 50/60Hz

RS Stock No.:
0491119
Mfr. Prt No.:
PRE416PR
Brand:
Emerson Network Power
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
RS stock number 0491119
Product description Emerson Network Power Cable Mount 3P+E Industrial Power Plug ATEX, IECEx, Rated At 16A, 380-415Vac 50/60Hz
Manufacturer / Brand Emerson Network Power
Manufacturer part number PRE416PR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Free Plug

A comprehensive range of free plugs for hazardous area use

Shrouded pins offering good mechanical protection
Nickel plated brass contacts are resistant to chemical attack
Operating temperature -40°C to +55°C
Instructions included

Cable entry is via one PG16 integrated cable gland, clamping dia 6.5 to 14.5mm, Maximum conductor acceptance 2·5mm2.


Specifications

Attribute Value
Brand Emerson Network Power
Current Rating 16 A
Plug/Socket Plug
Pole Format 3P+E
Voltage Rating 380-415Vac 50/60Hz
Hazardous Area Certification ATEX, IECEx
Mounting Type Cable Mount
Gender Male
Checking stock...
IDR
2,337,368.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,337,368.76
*price per unit indicative
"Emerson Network Power Cable Mount 3P+E Industrial Power Plug ATEX, IECEx, Rated At 16A, 380-415Vac 50/60Hz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda