MENNEKES IP44 Blue Panel Mount 3P Industrial Power Socket, Rated At 16A, 230.0 V
- RS Stock No.:
- 0488983
- Mfr. Prt No.:
- 1363
- Brand:
- MENNEKES
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0488983 |
| Product description | MENNEKES IP44 Blue Panel Mount 3P Industrial Power Socket, Rated At 16A, 230.0 V |
| Manufacturer / Brand | MENNEKES |
| Manufacturer part number | 1363 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0488983 |
| Product description | MENNEKES IP44 Blue Panel Mount 3P Industrial Power Socket, Rated At 16A, 230.0 V |
| Manufacturer / Brand | MENNEKES |
| Manufacturer part number | 1363 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Mennekes Panel Sockets
Panel Sockets - Small Flange
110 and 230V types may be converted to surface mounting using the moulded enclosure stock no. 502-045 (see Enclosures Section).
Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (polycarbonate) for excellent mechanical performance from -25 to +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation. Products are type tested to VDE.
These through panel mounting sockets are supplied with a spring return cover, which will latch with a mating plug for secure connection.
Features include:
Fully shrouded terminals
Ribbed flange for additional strength
Supplied with sealing gasket
Specifications
| Attribute | Value |
| Brand | MENNEKES |
| Current Rating | 16 A |
| Plug/Socket | Socket |
| Pole Format | 3P |
| Voltage Rating | 230.0 V |
| Mounting Type | Panel Mount |
| IP Rating | IP44 |
| Colour | Blue |
| Gender | Female |
| Body Orientation | Straight |
| Termination Method | Screw Terminal |
| Cable CSA | 1.5 → 4 mm² |
| Minimum Operating Temperature | -25 |
| Maximum Operating Temperature | +55 °C |
| Low Voltage | No |