EMERSON – ASCO Solenoid Valve E210D002SCA2, 2 port(s) , NC, 24 V ac, 1/2in
- RS Stock No.:
- 0488554
- Mfr. Prt No.:
- E210D002SCA2
- Brand:
- EMERSON – ASCO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0488554 |
| Product description | EMERSON – ASCO Solenoid Valve E210D002SCA2, 2 port(s) , NC, 24 V ac, 1/2in |
| Manufacturer / Brand | EMERSON – ASCO |
| Manufacturer part number | E210D002SCA2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Solenoid Valve main functions
Two-Way, Pilot Operated, Minimum Pressure, N/C Valves
Two-way, pilot operated solenoid valves, minimum operating pressure required, normally closed with threaded port connection.
Note
Pressure ranges are for water and may differ for other media.
Brass body
Minimum operating pressure required
Compact & lightweight
DIN plug connection
Ranging from -20 to +85°C
Can be mounted in any position
Specifications
| Attribute | Value |
| Brand | EMERSON – ASCO |
| Supply Voltage | 24 V ac |
| Number of Ports | 2 |
| Operation | Pilot |
| Connection | 1/2 in Rp Female |
| Connection Size | 1/2 in |
| Default Valve Position | NC |
| Suitable Applications | Air, Inert Gas, Oil, Water |
| Type | 2/2 |
| Orifice Diameter | 32 mm |
| Body Material | Brass |
| Maximum Working Pressure | 14 bar |
| Operating Temperature Range | -20 → +75 °C |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +75 °C |
| Connection Gender | Female |
| Maximum Opening Time | 60 ms |
| Series | 210 |
| Maximum Closing Time | 60 ms |
| Thread Standard or Connection Type | Rp |
| Flow Factor Kv | 3.4 m³/h |