EuropacPRO Rack Mount Chassis, 3U, 84HP, 175mm Depth

RS Stock No.:
0487775
Mfr. Prt No.:
24563-191
Brand:
nVent – Schroff

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0487775
Product description EuropacPRO Rack Mount Chassis, 3U, 84HP, 175mm Depth
Manufacturer / Brand nVent – Schroff
Manufacturer part number 24563-191
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
RS stock number 0487775
Product description EuropacPRO Rack Mount Chassis, 3U, 84HP, 175mm Depth
Manufacturer / Brand nVent – Schroff
Manufacturer part number 24563-191

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Europac Pro

Highly flexible 19" Sub-rack Range

europacPRO Unshielded for Plug Connectors

SUPPLIED_WITH : 4 x module rails, 2 x side walls type F, 2 x 19" b

Lighweight rack mount
Module rails at the rear for installing plug connectors (IEC 60603-2 / DIN 41612)


Specifications

Attribute Value
Brand nVent – Schroff
Rack Units 3 U
Series EuropacPRO
Horizontal Pitch 84 HP
Depth 175 mm
Colour Natural
Material Aluminium, Stainless Steel
Checking stock...
IDR
879,607.54
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
1879,607.54
*price per unit indicative
"EuropacPRO Rack Mount Chassis, 3U, 84HP, 175mm Depth" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda