EDAC Crimping Tool for Crimp Contact
- RS Stock No.:
- 0486577
- Mfr. Prt No.:
- 516-280-200UK
- Brand:
- EDAC

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0486577 |
| Product description | EDAC Crimping Tool for Crimp Contact |
| Manufacturer / Brand | EDAC |
| Manufacturer part number | 516-280-200UK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
EDAC 516 Range
This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.
EDAC Rack and Panel Connector Tooling
From EDAC, this range of tooling is for use with EDAC 516 Rack and Panel Connectors.
Guaranteed secure connection
Hermaphroditic metal to metal contact design
Polarized mouldings and metal locators
Crimp, solder or wire wrap contacts
Contacts fit plug and socket
Available in this Range
• Stock No. 486-577 is a Crimp tool for EDAC 516 contacts
• Stock No. 454-227 is an Ejection tool for EDAC 516 contacts
• Stock No. 910-8428 is a Rack And Panel contact Hand Crimp tool
• Stock No. 910-8421 is a Rack And Panel Contact Ejection Tool
• Stock No. 910-8425 is a Rack And Panel crimp Contact Insertion Tool
• Stock No. 910-8434 is a Rack And Panel Round Nut Driver
• Stock No. 910-8409 is a Small Polarising Key
• Stock No. 910-8403 is a Large Polarising Key
Specifications
| Attribute | Value |
| Brand | EDAC |
| Crimp Connector Type | Crimp Contact |
| Crimp Tool Type | Crimping Tool |
| Overall Length | 200 mm |