EDAC 516 D-sub Connector Socket

RS Stock No.:
0476508
Mfr. Prt No.:
516-290-541
Brand:
EDAC
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
RS stock number 0476508
Product description EDAC 516 D-sub Connector Socket
Manufacturer / Brand EDAC
Manufacturer part number 516-290-541

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

EDAC 516 Terminals

From EDAC, these terminals are for use with EDAC 516 Series connector housings.

EDAC 516 Range

This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.

Available in this Range

Guaranteed secure connection
Hermaphroditic metal to metal contact design
Polarized mouldings and metal locators
Crimp, solder or wire wrap contacts
Contacts fit plug and socket

• Stock No.476-485 is a Solder Tag Terminal, 8.5A
• Stock No.476-491 is a Loose Crimp Terminal, 8.5A
• Stock No.476-508 is a Wire Wrap Terminal, 8.5A
• Stock No.910-6778 is a Crimp Contact 8.5A


Specifications

Attribute Value
Brand EDAC
Gender Female
Body Orientation Straight
Current Rating 8.5 A
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +125 °C
Contact Plating Gold over Nickel
Contact Material Phosphor Bronze
Series 516
Checking stock...
IDR
577,314.56
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1577,314.565,773.15
*price per unit indicative
"EDAC 516 D-sub Connector Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda