EDAC 516 56 Way D-sub Connector Socket
- RS Stock No.:
- 0476441
- Mfr. Prt No.:
- 516-056-000-402
- Brand:
- EDAC

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0476441 |
| Product description | EDAC 516 56 Way D-sub Connector Socket |
| Manufacturer / Brand | EDAC |
| Manufacturer part number | 516-056-000-402 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
EDAC 516 Range
This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.
Rack and Panel Receptacle Connector Housing
From EDAC, the cable mounting rack and panel connector housing incorporates an actuating screw to facilitate connection with a corresponding connector.
Crimp, solder and wire wrap contacts are available for this connector housing, and are sold separately.
Guaranteed secure connection
Hermaphroditic metal to metal contact design
Polarized mouldings and metal locators
Crimp, solder or wire wrap contacts
Contacts fit plug and socket
Specifications
| Attribute | Value |
| Brand | EDAC |
| Number of Contacts | 56 |
| Gender | Female |
| Body Orientation | Straight |
| Current Rating | 8.5 A |
| Length | 65.84 mm |
| Width | 22.25 mm |
| Depth | 80.95 mm |
| Dimensions | 65.84 x 22.25 x 80.95 mm |
| Series | 516 |
| Minimum Operating Temperature | -65 °C |
| Maximum Operating Temperature | +105 °C |
| Contact Plating | Gold |
| Contact Material | Phosphor Bronze |