EDAC 516 56 Way D-sub Connector Plug
- RS Stock No.:
- 0476435
- Mfr. Prt No.:
- 516-056-000-301
- Brand:
- EDAC
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
| RS stock number | 0476435 |
| Product description | EDAC 516 56 Way D-sub Connector Plug |
| Manufacturer / Brand | EDAC |
| Manufacturer part number | 516-056-000-301 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | EDAC |
| Number of Contacts | 56 |
| Gender | Male |
| Body Orientation | Straight |
| Current Rating | 8.5 A |
| Length | 65.84 mm |
| Width | 22.25 mm |
| Depth | 80.95 mm |
| Dimensions | 65.84 x 22.25 x 80.95 mm |
| Series | 516 |
| Minimum Operating Temperature | -65 °C |
| Maximum Operating Temperature | +105 °C |
| Contact Plating | Gold |
| Contact Material | Phosphor Bronze |