ITT Cannon, KPT 6 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10, Bayonet Coupling
- RS Stock No.:
- 0466630
- Mfr. Prt No.:
- KPT02E10-6P
- Brand:
- ITT Cannon

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0466630 |
| Product description | ITT Cannon, KPT 6 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10, Bayonet Coupling |
| Manufacturer / Brand | ITT Cannon |
| Manufacturer part number | KPT02E10-6P |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Chassis Mount
Note
Cable plugs only mate with chassis sockets. Cable sockets only mate with chassis plugs.
Specifications
| Attribute | Value |
| Brand | ITT Cannon |
| Number of Contacts | 6 |
| Gender | Female |
| Contact Gender | Male |
| Current Rating | 7.5 A |
| Voltage Rating | 600 V ac, 850 V dc |
| Shell Size | 10 |
| Mounting Type | Box Mount |
| Termination Method | Solder |
| Mating Type | Bayonet Coupling |
| Body Orientation | Straight |
| Series | KPT |
| Minimum Operating Temperature | -55 °C |
| Maximum Operating Temperature | +125 °C |
| Contact Plating | Gold |
| Shell Plating | Olive Drab Cadmium |
| Contact Material | Copper Alloy |