Coba Europe Vynaplush Anti-Slip, Door Mat, Carpet, Indoor Use, Black/Grey, 600mm 900mm 7mm

RS Stock No.:
0464990
Mfr. Prt No.:
VP010601
Brand:
COBA
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
RS stock number 0464990
Product description Coba Europe Vynaplush Anti-Slip, Door Mat, Carpet, Indoor Use, Black/Grey, 600mm 900mm 7mm
Manufacturer / Brand COBA
Manufacturer part number VP010601

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Vyna-Plush Foor Mats

Vyna-Plush door mats are an economical floor mat providing all round performance with an anti-slip and stain resistant PVC backing. The anti-slip backing ensures that the door mat stays in place. The door mat’s surface is made from 100% polypropylene, with a Cutpile texture, scraping away any dirt and moisture protecting your floor surface.

Features & Benefits:

Economical
Excellent all round performance
Slip resistant (door mat stays in place)
Stain resistant
Scraping surface
PVC Backing
Cutpile surface finish
Scrapes away and traps dirt, debris, dust
Loose lay – place the doormat where needed
Indoor use only
Easy clean – vacuum the top surface
Various sizes and pile colours available

What is the Door Mat Manufactured From?

The pile is 100% polypropylene
It has a Cutpile surface finish
The door mat backing and frame is PVC – non-slip – stain resistant

Where Can I Use the Door Mat?

Entrances
Walkways
Hallways
Lobbies
Any indoor area where you need to protect floor surfaces

Door Mat Dimensions?

Various lengths and widths available
Mat height is 7 mm
Weight 2.6 Kg/m²

Flame Resistance?

BS 4790/BS 5287 low radius


Specifications

Attribute Value
Brand COBA
Range Vynaplush
Mat Material PVC
Surface Type Carpet
Thickness 7 mm
Colour Black/Grey
Length 900 mm
Anti-Slip Yes
Width 600 mm
Indoor/Outdoor Indoor
Application Door, Entrance
Checking stock...
IDR
1,006,524.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,006,524.44
*price per unit indicative
"Coba Europe Vynaplush Anti-Slip, Door Mat, Carpet, Indoor Use, Black/Grey, 600mm 900mm 7mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda