Mapa Spontex 405 Duomix Blue Latex, Neoprene Work Gloves, Size 9.5, Large, 20 Gloves

RS Stock No.:
0475665
Mfr. Prt No.:
405399
Brand:
Mapa Spontex
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
RS stock number 0475665
Product description Mapa Spontex 405 Duomix Blue Latex, Neoprene Work Gloves, Size 9.5, Large, 20 Gloves
Manufacturer / Brand Mapa Spontex
Manufacturer part number 405399

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Duo-Mix 405

These Duo-Mix 405 chemical resistant reusable gloves are produced in blue and yellow natural latex blended with neoprene to provide protection against chemicals and micro-organisms according to EN374 standards, as well as protection against radioactive contamination according to the EN421 standard.

Features & Benefits

Highly dexterous due to material flexibility
Non-slip textured finish for safe grip of slippery objects
Produced in ISO 9001 certified factory environment
Cotton flock lining over an internal layer of white natural latex for extra comfort
Curved fingers and contoured palm for improved dexterity and reduced hand-fatigue
Conforms to the FDA regulations for food contact

Typical Applications

Maintenance
Industrial cleaning
Industrial surface treatment


Specifications

Attribute Value
Brand Mapa Spontex
Glove Size 9.5, Large
Primary Glove Application Chemical Resistant
Glove Material Latex, Neoprene
Main Colour of Glove Blue
Glove Coating No Coating
Number of Gloves 20
EN407 Thermal No
EN388 Blade 1
EN374 Chemical Yes
EN511 Cold No
EN388 Abrasion 2
EN388 Tear 2
EN388 Puncture 0
Range 405 Duomix
Checking stock...
IDR
548,574.70
Out of stock
Price Bag (1 Bag of 10 Pairs)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1548,574.7054,857.47
*price per unit indicative
"Mapa Spontex 405 Duomix Blue Latex, Neoprene Work Gloves, Size 9.5, Large, 20 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda