Böllhoff 34 piece M16 x 2 Thread Repair Kit
- RS Stock No.:
- 0470967
- Mfr. Prt No.:
- 41851160000
- Brand:
- Böllhoff

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0470967 |
| Product description | Böllhoff 34 piece M16 x 2 Thread Repair Kit |
| Manufacturer / Brand | Böllhoff |
| Manufacturer part number | 41851160000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
HELICOIL® plus metric repair kits
Metric ISO thread repair kit.
These kits contain 10 threaded inserts, a drill bit (up to M12), a precision tap, an HSS tap, a fitting tool (up to M12), all supplied in one case.
Ideal in situations where a thread has been stripped and there is no plan to increase the diameter of the screw.
A simple repair is made by fitting a HELICOIL insert using the tool provided and a tap wrench or other tool used to create standard threads.
Specifications
| Attribute | Value |
| Brand | Böllhoff |
| Thread Size Range | M16 x 2 |
| Number of Pieces | 34 |
| Set Contents | (10) Inserts M16 x 16 mm, (10) Inserts M16 x 24 mm, (10) Inserts M16 x 32 mm, HSS Hand Tap, Installation Mandrel |