ITT Cannon, KPT 26 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 16, Bayonet Coupling
- RS Stock No.:
- 0468765
- Mfr. Prt No.:
- KPT06F16-26P
- Brand:
- ITT Cannon

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0468765 |
| Product description | ITT Cannon, KPT 26 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 16, Bayonet Coupling |
| Manufacturer / Brand | ITT Cannon |
| Manufacturer part number | KPT06F16-26P |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Cable Mount
This military grade cable mount plug connector features bayonet coupling for quick and reliable connection as well as a cable clamp back shell. A very durable connector suitable for industrial applications, this connector is available in a variety of shell sizes and contact configurations.
Specifications
| Attribute | Value |
| Brand | ITT Cannon |
| Number of Contacts | 26 |
| Gender | Male |
| Contact Gender | Male |
| Current Rating | 7.5 A |
| Voltage Rating | 600 V ac, 850 V dc |
| Shell Size | 16 |
| Mounting Type | Cable Mount |
| Termination Method | Solder |
| Mating Type | Bayonet Coupling |
| Body Orientation | Straight |
| Series | KPT |
| Minimum Operating Temperature | -55 °C |
| Maximum Operating Temperature | +125 °C |
| Contact Plating | Gold |
| Shell Plating | Olive Drab Cadmium |
| Contact Material | Copper Alloy |
| Strain Relief | Yes |