GT Line Waterproof Plastic Equipment case With Wheels, 354 x 649 x 507mm

RS Stock No.:
0460219
Mfr. Prt No.:
5833.B
Brand:
GT Line
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
RS stock number 0460219
Product description GT Line Waterproof Plastic Equipment case With Wheels, 354 x 649 x 507mm
Manufacturer / Brand GT Line
Manufacturer part number 5833.B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand GT Line
Material PP
Internal Height 330 mm
Internal Width 580 mm
Internal Depth 440 mm
Internal Dimensions 330 x 580 x 440 mm
External Height 354 mm
External Width 649 mm
External Depth 507 mm
External Dimensions 354 x 649 x 507 mm
Foam Yes
Watertight or Waterproof Yes
Wheels Yes
Colour Black
Weight 9 kg
Material Type Plastic
Lockable Yes
Checking stock...
IDR
6,807,046.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,807,046.33
*price per unit indicative
"GT Line Waterproof Plastic Equipment case With Wheels, 354 x 649 x 507mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda