Starrett HSS 25mm Hole Saw

RS Stock No.:
0466788
Mfr. Prt No.:
CSC25
Brand:
Starrett
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
RS stock number 0466788
Product description Starrett HSS 25mm Hole Saw
Manufacturer / Brand Starrett
Manufacturer part number CSC25

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Starrett Smoothcut Bi-metal Hole Saws

Bi-metal holesaws for use with battery operated power tools with 1/4in. Hex drive. The constant pitch teeth means that these holesaws provide an exceptionally smooth cut.

Ideal for cutting stainless steel, tool and mild steel sheeting plus plaster board, wood and thin plastics to a depth of 1/2in.
Complete assembly, no need for separate arbor or pilot drill
Hardened heat and abrasion resisting HSS teeth
Constant pitch of 8 teeth per inch


Specifications

Attribute Value
Brand Starrett
Drill Bit Type Hole Saw
Diameter 25 mm
Arbor Included Yes
Material HSS
Cut Depth 13 mm
Number of Pieces 1
Checking stock...
IDR
442,216.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1442,216.24
*price per unit indicative
"Starrett HSS 25mm Hole Saw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda