Sick Retroreflective Photoelectric Sensor Block Sensor, 7 m Detection Range
- RS Stock No.:
- 0458828
- Mfr. Prt No.:
- WL12-3P2431
- Brand:
- Sick

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0458828 |
| Product description | Sick Retroreflective Photoelectric Sensor Block Sensor, 7 m Detection Range |
| Manufacturer / Brand | Sick |
| Manufacturer part number | WL12-3P2431 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Note
For retro-reflective sensors a suitable reflector is required.
For PL80A, PL30A & C110 reflectors see stock nos. 265-2776, 265-2760 & 265-2748 respectively.
Photoelectric Proximity Sensors - W12 Series
SICK W12-3 photoelectric sensors are enclosed in a rugged metal housing for demanding applications. Distinguished by the ability to offer reliable detection over long sensing distances. The sensors are compatible for various operations, with the in-built SICK ASIC technology. The W12-3 photoelectric sensors offer many advantages over conventional optical sensors due to superior OES technology. With a wide selection of variants, simple mounting and excellent detection reliability, even under difficult conditions.
PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.
The W12-3 heavy duty photoelectric sensors are designed to enable intuitive set-up. Teach buttons and LED indicators located or the rear panel allow the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.
Note
For suitable Plug-In leads see stock no. 291-5881 typically
Features and Benefits
·Reliable detection due to superior ASIC (application-specific integrated circuit) technology and immunity to optical interference factors from the industrial environment
·PinPoint LED technology provides a bright, small and precise light spot that enables quick and easy sensor alignment
·Best-in-class optical performance due to superior OES technology
·Precise switching characteristics ensure reliable object detection
·Rugged metal housing enables application flexibility in a broad range of industrial environments
·Flexible mounting options reduce installation time
·IO-Link provides easy data access from the PLC
·Quick and easy configuration
·Quick and easy integration using function blocks
Specifications
| Attribute | Value |
| Brand | Sick |
| Sensor Style | Block |
| Detection Type | Retroreflective |
| Detection Range | 7 m |
| Output Type | PNP |
| Electrical Connection | M12 4 Pin Connector |
| Maximum DC Voltage | 30 V |
| Light Source | LED |
| IP Rating | IP69K |
| Maximum Current | 100 mA |
| Response Time | <330 μs |
| Housing Material | Metal |
| Minimum Operating Temperature | -40 °C |
| Series | W12-3 |
| Mounting Type | Panel Mount |
| Maximum Operating Temperature | +60 °C |