RS PRO Chassis Mount Loudspeaker Connector Plug, 1 Way, 16A, Screw Down Termination

RS Stock No.:
0458190
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
RS stock number 0458190
Product description RS PRO Chassis Mount Loudspeaker Connector Plug, 1 Way, 16A, Screw Down Termination
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

4mm Standard Terminals

High quality, gold plated 4mm audio connectors. The plug is stackable with a large entry hole which accepts cable up to a maximum of 7.5mm O.D. or cable may be clamped via the knurled screw. The chassis terminal accepts 4mm plugs in the top, and again has a large entry hole to accept cable up to a maximum of 7.5mm O.D. Maximum panel thickness 20mm. Connectors are available colour coded in either red or black. For suitable cable see stock no. 460-190.

WARNING : Not to be used as mains connectors


Specifications

Attribute Value
Brand RS PRO
Gender Male
Number of Contacts 1
Body Orientation Straight
Contact Material Brass
Mounting Type Chassis Mount
Housing Material Brass
Contact Plating Gold over Nickel
Termination Method Screw Down
Colour Red
Current Rating 16 A
Checking stock...
IDR
165,096.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1165,096.86
*price per unit indicative
"RS PRO Chassis Mount Loudspeaker Connector Plug, 1 Way, 16A, Screw Down Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda