Hirose, TM11P Male Cat3 RJ45 Connector

RS Stock No.:
0455236
Mfr. Prt No.:
TM11APA-88P(03)
Brand:
Hirose

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0455236
Product description Hirose, TM11P Male Cat3 RJ45 Connector
Manufacturer / Brand Hirose
Manufacturer part number TM11APA-88P(03)
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
RS stock number 0455236
Product description Hirose, TM11P Male Cat3 RJ45 Connector
Manufacturer / Brand Hirose
Manufacturer part number TM11APA-88P(03)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Data plugs commonly used in networking and communication applications. Plugs conform to the FCC68 specification and are generally defined by WECO+ or RJ numbers. Each plug type is clearly identified by the number of contact positions followed by the number of contacts. By example a 6//4 plug has 6 contact positions with 4 contacts loaded. MMJ (Modular Modified Jack) and keyed versions are also available.

Shielded

A range of fully shielded 8 way (RJ45) plugs conforming to the FCC68 specification. There are both Straight and angle entry versions (which can be set for either right or left handed cable fitting). All models are highly reliable and excellent quality.

Illustrations are of typical RJ plugs. The line drawings show typical configurations.

RJ Plugs

Features & Benefits

Integral metal body, cable clamp and strain relief
Terminate with tools stock nos 455-242 and 455-208 (both tools needed)
Use copper foil stock no. 542-5505 for full shielding effectiveness


Specifications

Attribute Value
Brand Hirose
Gender Male
Ethernet Connector Type RJ45 Connector
LAN Category Cat3
Number of Ports 1
Mounting Type Cable Mount
Number of Ways 8
Connector Type RJ45
Shield Type Shielded
Orientation Right Angle
Length 11.7 mm
Width 30.2 mm
Depth 12.9 mm
Series TM11P
Contact Material Phosphor Bronze
Contact Plating Gold
Checking stock...
IDR
656,296.73
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1656,296.73131,259.35
*price per unit indicative
"Hirose, TM11P Male Cat3 RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda