Nexans Cable Mount XLR Connector, Vertical, Female, 120 V ac, Tin Plating

RS Stock No.:
0453353
Mfr. Prt No.:
AC3F
Brand:
Nexans

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0453353
Product description Nexans Cable Mount XLR Connector, Vertical, Female, 120 V ac, Tin Plating
Manufacturer / Brand Nexans
Manufacturer part number AC3F
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
RS stock number 0453353
Product description Nexans Cable Mount XLR Connector, Vertical, Female, 120 V ac, Tin Plating
Manufacturer / Brand Nexans
Manufacturer part number AC3F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Straight Cable Mount Connectors

Industry standard 3 way cable mount connectors. Precision construction assures low noise and high reliability in low level circuits. Mated connectors are secured by a latch which prevents accidental disengagement. Will mate with other 3 way AXR/XLR compatible connectors. They feature the uniquely designed ’jaw’ cable retention system and have tin plated phosphor bronze contacts. Max. working voltage 120V a.c. and contact rating 15A.

WARNING : Not to be used as mains connectors

L453347-01

Specifications

Attribute Value
Brand Nexans
Gender Female
Mounting Type Cable Mount
Body Orientation Vertical
Colour Black
Contact Plating Tin
Termination Method Solder
Current Rating 15 A
Voltage Rating 120 V ac
Contact Material Phosphor Bronze
Checking stock...
IDR
67,234.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
167,234.49
*price per unit indicative
"Nexans Cable Mount XLR Connector, Vertical, Female, 120 V ac, Tin Plating" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda