3M PELTOR G2000 White Safety Helmet Adjustable, Ventilated

RS Stock No.:
0429133
Mfr. Prt No.:
G2000CRS SOLARIS VI
Brand:
3M PELTOR
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
RS stock number 0429133
Product description 3M PELTOR G2000 White Safety Helmet Adjustable, Ventilated
Manufacturer / Brand 3M PELTOR
Manufacturer part number G2000CRS SOLARIS VI

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

G2000 Uvicator™ Safety Helmet

A UV-stabilised ABS plastic hardshell hat with an integral UV indicator. The UV indicator shows just how much the hard hat has been affected by the sun's radiation and therefore when it is time to replace the hat. When new the indicator is red and over time the sun's light gradually fades it. When the indicator has faded completely, the hat should be replaced.

Note

Other colour helmets are available

Weight approx. 350g
Approved for Lateral Deformation (LD), molten splash metal (MM) and low temperatures (-30°)
Effective shock absorption
Ergonomic lining, good ventilation
No pressure points
Adjustable size from large to extra small


Specifications

Attribute Value
Brand 3M PELTOR
Adjustable Size Yes
Chin Strap Included No
Material ABS
Accessory Slots Yes
Vented Yes
Colour White
Lining No
Integral Sweatband Yes
Integrated Eye Shield No
Complies with EN 397 Yes
Rain Gutter No
Peak Type Standard
Range G2000
Checking stock...
IDR
312,047.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1312,047.75
*price per unit indicative
"3M PELTOR G2000 White Safety Helmet Adjustable, Ventilated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda