3M E.A.R Ultratech Uncorded Reusable Ear Plugs, 21dB, Yellow, 1 Pairs per Package
- RS Stock No.:
- 0428593
- Mfr. Prt No.:
- UT-01-003
- Brand:
- 3M E.A.R

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0428593 |
| Product description | 3M E.A.R Ultratech Uncorded Reusable Ear Plugs, 21dB, Yellow, 1 Pairs per Package |
| Manufacturer / Brand | 3M E.A.R |
| Manufacturer part number | UT-01-003 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Reusable Ear Plugs
Note
Not suitable for low frequency noise
3M™ E-A-R™ UltraTech Earplugs, Uncorded, 21dB, UT-01-003
From 3M, these Ultratech Earplugs greatly improve the ability to perceive speech, warning signals and machinery noise whilst reducing harmful noise levels effectively. Ideal also for musicians as they provide flat attenuation across the hearing frequencies. The plugs are moisture-resistant and reusable.
Features and Benefits
• Reusable earplugs ideal for noise reduction
• Improve wearer's ability to perceive speech, warning signals and machinery noise whilst reducing harmful noise levels effectively
• Conical shape plugs help provide an effective seal for reassured protection
• Effective protection against moderate levels of harmful noise SNR 21 dB
Applications
Earplugs are essential PPE wherever consistent loud noise is an issue in the work place. Many work environments can lead to long term noise-induced hearing damage and even hearing loss, and appropriate ear protection is the safest way to guard against this. As such, health and safety requirements often advise earplugs or ear defenders for the following applications;
• Manufacturing Environments
• Construction
• Stage and Theatre
Do earplugs come in different sizes?
There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.
Can these earplugs be washed and/or reused?
Soft foam earplugs must be discarded once they are dirty. Disposable foam earplugs may not be washed or cleaned. Depending on the working environment and the employee's ear hygiene, these foam earplugs may need to be replaced at the end of the day or possibly a couple of times a day.
Specifications
| Attribute | Value |
| Brand | 3M E.A.R |
| Reusable/Disposable | Reusable |
| Single Number Rating SNR | 21 dB |
| Attachment Style | Uncorded |
| Standards Met | CE |
| Series | Ultratech |
| Material | Polyurethane |
| Number of Pairs per Package | 1 |
| Colour | Yellow |
| Metal Detectable | No |