Deutsch, 0460 Male Crimp Terminal 14AWG 0460-215-16141

RS Stock No.:
0425793
Mfr. Prt No.:
0460-215-16141
Brand:
Deutsch

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0425793
Product description Deutsch, 0460 Male Crimp Terminal 14AWG 0460-215-16141
Manufacturer / Brand Deutsch
Manufacturer part number 0460-215-16141
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
RS stock number 0425793
Product description Deutsch, 0460 Male Crimp Terminal 14AWG 0460-215-16141
Manufacturer / Brand Deutsch
Manufacturer part number 0460-215-16141

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Crimp Contacts for DT and HD Series Sealed Connectors

From Deutsch, these high-quality circular crimp contacts are for use with DT and HD series sealed connectors. These connectors are environmentally sealed connectors that are designed for cable to cable applications within the automotive industry These solid contacts have a copper alloy body with nickel plating and a radial crimp type. The DT series crimp connectors are rugged quality but offer field-proven reliability.

V4 Contacts and Fillers

Features & Benefits

Nickel plated copper crimp contact
Compatible with a wide range of Deutsch sealed connectors
Radial Crimp Type


Specifications

Attribute Value
Brand Deutsch
Gender Male
For Use With DT and HD Sealed Connector Housings
Series 0460
Termination Method Crimp
Maximum Wire Size mm² 2 mm²
Contact Plating Nickel
Maximum Wire Size AWG 14 AWG
Contact Material Copper Alloy
Maximum Contact Resistance 60 mV
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
94,505.89
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
194,505.899,450.59
*price per unit indicative
"Deutsch, 0460 Male Crimp Terminal 14AWG 0460-215-16141" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda