Entrelec BJM Jumper Bar for Terminal Block

RS Stock No.:
0425500
Mfr. Prt No.:
1SNA173226R2700
Brand:
Entrelec
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
RS stock number 0425500
Product description Entrelec BJM Jumper Bar for Terminal Block
Manufacturer / Brand Entrelec
Manufacturer part number 1SNA173226R2700

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Accessories for Miniature Terminals (Excluding Fuse Terminals)

An end cover manufactured from the same insulating material as the terminals, is available in grey and blue,A metal end stop for fitting at the ends of an assembled rail,A pre-assembled jumper bar, for transverse connections of up to 10 terminals. Note: Jumper cannot be used with miniature isolating terminal stock no. 425-982,Markers are supplied as a kit comprising 2 cards, each with 100 markers,The cards are also available separately i.e. 5 cards marked 1-100 or 5 cards of 100 blank


Specifications

Attribute Value
Brand Entrelec
Accessory Type Jumper Bar
Series BJM
For Use With Terminal Block
Checking stock...
IDR
662,799.91
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1662,799.91132,559.98
*price per unit indicative
"Entrelec BJM Jumper Bar for Terminal Block" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda