Entrelec Grey MB Fused DIN Rail Terminal, 16 AWG, 10mm², 600 V

RS Stock No.:
0424822
Mfr. Prt No.:
1SNA111033R0300
Brand:
Entrelec

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0424822
Product description Entrelec Grey MB Fused DIN Rail Terminal, 16 AWG, 10mm², 600 V
Manufacturer / Brand Entrelec
Manufacturer part number 1SNA111033R0300
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
RS stock number 0424822
Product description Entrelec Grey MB Fused DIN Rail Terminal, 16 AWG, 10mm², 600 V
Manufacturer / Brand Entrelec
Manufacturer part number 1SNA111033R0300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Fused Terminals

Note

The fuseholder limits the rating to 250V/16A irrespective of markings on the terminals

APPROVALS : UL listed, CSA certified.

Two versions of fused terminals
The latched, pull up fuse terminals are available for 1 1/4 in. x 1/4 in., BS1362 and 5x20mm/5x25mm fuses
The screw cap fused terminals are suited to 5x20mm fuses and is available with or without a neon (110-220V) indicator


Specifications

Attribute Value
Brand Entrelec
Series MB
Wire Size 16 AWG
Fused Yes
Colour Grey
Current Rating 10 A
Termination Method Screw Clamp
Cable CSA 10 (stranded) mm², 16 (solid) mm²
Voltage Rating 600 V
Pitch 12 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +110 °C
Checking stock...
IDR
785,311.43
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1785,311.43157,062.29
*price per unit indicative
"Entrelec Grey MB Fused DIN Rail Terminal, 16 AWG, 10mm², 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda