Recom Through Hole Switching Regulator, 24V dc Output Voltage, 36 → 72V dc Input Voltage, 300mA Output Current

RS Stock No.:
0416856
Mfr. Prt No.:
R-78HB24-0.3
Brand:
Recom

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0416856
Product description Recom Through Hole Switching Regulator, 24V dc Output Voltage, 36 → 72V dc Input Voltage, 300mA Output Current
Manufacturer / Brand Recom
Manufacturer part number R-78HB24-0.3
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
RS stock number 0416856
Product description Recom Through Hole Switching Regulator, 24V dc Output Voltage, 36 → 72V dc Input Voltage, 300mA Output Current
Manufacturer / Brand Recom
Manufacturer part number R-78HB24-0.3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

R78HBxx-0.5 Series

Note

Derate output when operating temperature above 71°C.
MTBF to MIL-HDBK-217F (25°C).

Non-isolated
Medical safety approval EN-60601-1-2
High efficiency switching regulator, up to 96%
No need for heatsinks
Very wide input voltage range, up to 72V
Low ripple and noise
Thermal shutdown and continuous short circuit protection
Pin compatible with LM78xx Linears
Industry standard SIP-3 package

L0416878-02

Specifications

Attribute Value
Brand Recom
Input Voltage 36 → 72 V dc
Output Voltage 24 V dc
Number of Outputs 1
Output Current 300 mA
Power Rating 8 W
Mounting Type Through Hole
Package SIP
Minimum Temperature -40 °C
Maximum Temperature +85 °C
Efficiency 92 %
MTBF 7395000 h
Load Regulation ±0.6 %
Line Regulation ±1 %
Ripple And Noise 20 mV Pk-Pk
Weight 4 g
Depth 17.5 mm
Width 8.5 mm
Length 11.5 mm
Checking stock...
IDR
253,624.02
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1253,624.02
*price per unit indicative
"Recom Through Hole Switching Regulator, 24V dc Output Voltage, 36 → 72V dc Input Voltage, 300mA Output Current" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products