Bel-Stewart Female Cat6 RJ45 Connector

RS Stock No.:
0413409
Mfr. Prt No.:
SS-60000-009
Brand:
Bel-Stewart

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0413409
Product description Bel-Stewart Female Cat6 RJ45 Connector
Manufacturer / Brand Bel-Stewart
Manufacturer part number SS-60000-009
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
RS stock number 0413409
Product description Bel-Stewart Female Cat6 RJ45 Connector
Manufacturer / Brand Bel-Stewart
Manufacturer part number SS-60000-009

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Data plugs commonly used in networking and communication applications. Plugs conform to the FCC68 specification and are generally defined by WECO+ or RJ numbers. Each plug type is clearly identified by the number of contact positions followed by the number of contacts. By example a 6//4 plug has 6 contact positions with 4 contacts loaded. MMJ (Modular Modified Jack) and keyed versions are also available.

Modular Jacks

Illustrations are of typical RJ plugs. The line drawings show typical configurations.

Minimum of 1000 insertion cycles
UL 94-V0 Plastic
Preloaded, formed wire contacts offer superior mechanical and electrical performance
Through hole jacks for PCB soldering
Designed for Category 6 patch panel and wall jack applications
Patented design of contacts creates consistent performance for use in Category 6 applications

RJ Plugs


Specifications

Attribute Value
Brand Bel-Stewart
Gender Female
Ethernet Connector Type RJ45 Connector
LAN Category Cat6
Mounting Type PCB Mount
Number of Ways 8P8C
Connector Type Socket
Shield Type Shielded
Orientation Right Angle
Length 13.97 mm
Width 16.13 mm
Depth 21.59 mm
Contact Material Copper Alloy
Contact Plating Gold
Checking stock...
IDR
50,976.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
150,976.54
*price per unit indicative
"Bel-Stewart Female Cat6 RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda