Amprobe LCR55A Handheld LCR Meter 2mF, 20 MΩ, 200H

RS Stock No.:
0412046
Mfr. Prt No.:
LCR55A
Brand:
Amprobe

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0412046
Product description Amprobe LCR55A Handheld LCR Meter 2mF, 20 MΩ, 200H
Manufacturer / Brand Amprobe
Manufacturer part number LCR55A
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
RS stock number 0412046
Product description Amprobe LCR55A Handheld LCR Meter 2mF, 20 MΩ, 200H
Manufacturer / Brand Amprobe
Manufacturer part number LCR55A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

AMPROBE LCR 55A Portable Component Checker

The LCR55A is the ultimate meter in the form of a small handheld device, it is able to measure inductance, capacitance, resistance, diodes, transistors and microwave diodes with precision. With a large digital 2000 point display, auto-power off and low battery indication it is extremely user friendly. Featuring TL36A test leads, spare fuse, alligator clips, user manual and a tough vinyl case it is the ideal LCR meter for busy industrial environments.


Specifications

Attribute Value
Brand Amprobe
Maximum Capacitance Measurement 2 mF
Maximum Resistance Measurement 20 MΩ
Maximum Inductance Measurement 200 H
Battery Life 200 h
Battery Type 9V
Bench/Handheld Handheld
Display Type LCD
Power Source Battery
Dimensions 79 x 183 x 38 mm
Weight 311 g
Height 38 mm
Length 79 mm
Maximum Operating Temperature +50 °C
Minimum Operating Temperature 0 °C
Model Number p LCR55A
Width 183 mm
Checking stock...
IDR
5,550,254.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,550,254.35
*price per unit indicative
"Amprobe LCR55A Handheld LCR Meter 2mF, 20 MΩ, 200H" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda