RS PRO Gold Cable Mount RCA Plug, Gold

RS Stock No.:
0411087
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0411087
Product description RS PRO Gold Cable Mount RCA Plug, Gold
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
RS stock number 0411087
Product description RS PRO Gold Cable Mount RCA Plug, Gold
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Colour Finish Phono Connectors

WARNING : Not to be used as a mains connector

Solid centre pin
Gold flash solder contacts for centre conductor
Heavy duty cable clamp
Coloured alloy body
Cable strain relief spring available separately
Strain Relief Spring size 4mm Stock No. 411-047


Specifications

Attribute Value
Brand RS PRO
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Contact Plating Gold
Colour Gold
Contact Material Brass
Housing Material Aluminium
Termination Method Solder
Checking stock...
IDR
141,286.83
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1141,286.8328,257.37
*price per unit indicative
"RS PRO Gold Cable Mount RCA Plug, Gold" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda