Neutrik Cable Mount XLR Connector, Female, 50 V, 4 Way, Silver over Nickel Plating

RS Stock No.:
0405635
Mfr. Prt No.:
NC4FX
Brand:
Neutrik

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0405635
Product description Neutrik Cable Mount XLR Connector, Female, 50 V, 4 Way, Silver over Nickel Plating
Manufacturer / Brand Neutrik
Manufacturer part number NC4FX

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: LI


Product Details

L405590-01L405590-02

Specifications

Attribute Value
Brand Neutrik
Number of Contacts 4
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Contact Plating Silver over Nickel
Housing Material Zinc
Termination Method Solder
Current Rating 10 A
Voltage Rating 50 V
Contact Material Brass
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +80 °C
Checking stock...
IDR
172,858.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1172,858.72
*price per unit indicative
"Neutrik Cable Mount XLR Connector, Female, 50 V, 4 Way, Silver over Nickel Plating" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda