FTDI Chip Multiprotocol Transceiver 28-Pin SSOP, FT232RL

RS Stock No.:
0406580
Mfr. Prt No.:
FT232RL
Brand:
FTDI Chip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0406580
Product description FTDI Chip Multiprotocol Transceiver 28-Pin SSOP, FT232RL
Manufacturer / Brand FTDI Chip
Manufacturer part number FT232RL
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
RS stock number 0406580
Product description FTDI Chip Multiprotocol Transceiver 28-Pin SSOP, FT232RL
Manufacturer / Brand FTDI Chip
Manufacturer part number FT232RL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FT232R - USB to Serial UART with Clock Generator, FTDI Chip

The FTDI Chip FT232R is a USB to serial UART interface with optional clock generator output. Asynchronous and synchronous bit bang interface modes are also available. Together with EEPROM, clock circuit and USB resistors effectively makes it a "3 in 1" chip for some applications. The internally generated clock (6 MHz, 12 MHz, 24 MHz, and 48 MHz) can be used to drive a microcontroller or external logic.

A unique number, the FTDIChip-ID, is burnt into the device during manufacture and is readable over USB, thus forming the basis of a security dongle. It can then be used to protect customer application software from being copied. Royalty-free drivers for the most common operating systems are available from FTDI website. http://www.ftdichip.com

The FT232R is available in compact 28-pin SSOP (RS 406-580) and 32-pin QFN (RS 730-0168) packages.

Features & Benefits

• Single chip USB to asynchronous serial data transfer interface.
• Entire USB protocol handled on the chip. No USB-specific firmware programming required.
• Fully integrated 1024-bit EEPROM storing device descriptors and CBUS I/O configuration.
• Fully integrated USB termination resistors.
• Fully integrated clock generation with no external crystal required plus optional clock output
• Data transfer rates from 300 Baud to 3 MBaud (RS422, RS485, RS232) at TTL levels.
• 128 B receive buffer and 256 B transmit buffer utilising buffer smoothing technology to allow for high data throughput

Applications

USB Industrial Control
USB bar code readers
USB Digital camera interface
USB wireless modems
PDA to USB Transfers
USB Card readers
USB FLASH card readers and writers
USB Audio and low bandwidth video data transfer


Specifications

Attribute Value
Brand FTDI Chip
Mounting Type Surface Mount
Package Type SSOP
Pin Count 28
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Dimensions 10.2 x 5.3 x 1.75 mm
Checking stock...
IDR
94,191.22
Out of stock
Price Reel
Unit(s)Per Unit(IDR)
194,191.22
*price per unit indicative
"FTDI Chip Multiprotocol Transceiver 28-Pin SSOP, FT232RL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda