Weller H13 Filter Cartridge And 10 Pre-Filters Solder Fume Extractor Accessory, for use with WFE 2CS

RS Stock No.:
0391359
Mfr. Prt No.:
T0058762701
Brand:
Weller
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
RS stock number 0391359
Product description Weller H13 Filter Cartridge And 10 Pre-Filters Solder Fume Extractor Accessory, for use with WFE 2CS
Manufacturer / Brand Weller
Manufacturer part number T0058762701

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Weller FT Filter System - Solder Fume Extraction Filters

Introducing a series of solder fume extraction filters from Weller. These filters are designed to be used with the appropriate Weller filter system to capture particles and harmful vapour emitted from soldering. The unique attribute of these Weller filters is the increased filtration time of the fumes within the filters, this process ensures 100% removal of hazardous substances.

How do they work?

There are 3 levels of filtration, large particles are captures by the fleece in the fine dust filter pre-filtering, harmful vapour is locked in by the particle filter then the remaining gas particles are separated by the wide band filter.

How easy are they to fit?

These compact filters can be easily replaced, simply remove the pressure hose, remove the old filter, place the new one in and attach the pressure hose. This process is the same for all Weller FT systems.

Features and Benefits

  • Compact filters

  • 3 levels of filtration

  • 100% removal of hazardous substances

  • Easy to replace

Options

  • T0058762701; For use with Zero Smog EL, Zero Smog 2, WFE 2ES, WFE 2CS = RS stock no: 391-359.

  • T0058762858; For use with Zero Smog TL = RS stock no: 124-0176.

  • T0053641099; For use with WFE, WFE P, WFE 2P, FT 11, FT12, FE 4000 = RS stock no: 405-3452.

  • T0058735936N; For use with WFE 2S, Zero Smog 4V = RS stock no: 758-1486.

  • T0058735895N, For use with WFE 2S, Zero Smog 4V, WFE 2ES = RS stock no: 878-1013.

Typical Applications

Weller solder fume extraction filters are used in Weller FT systems, designed to filter harmful solder fumes and provide breathable air at work stations. They are found in applications such as;

Electronic & Electrical Servicing
Soldering & Desoldering
DIY

L0391359-20

Specifications

Attribute Value
Brand Weller
Type H13 Filter Cartridge And 10 Pre-Filters
Series WFE 2ES
ESD Safe Yes
Depth 375 mm
Height 300 mm
Width 375 mm
For Use With WFE 2CS
Checking stock...
IDR
2,805,597.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,805,597.72
*price per unit indicative
"Weller H13 Filter Cartridge And 10 Pre-Filters Solder Fume Extractor Accessory, for use with WFE 2CS" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda