Weller Erem 110 mm Side Cutters
- RS Stock No.:
- 0391343
- Mfr. Prt No.:
- 622NA
- Brand:
- Weller Erem

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0391343 |
| Product description | Weller Erem 110 mm Side Cutters |
| Manufacturer / Brand | Weller Erem |
| Manufacturer part number | 622NA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
Miniature side cutters 622 NB (420-5748) and 622 NA (391-343)
These electronic cutters are manufactured from high quality machined tool steel. These cutters feature a built-in internal stop and integral return spring to prevent blade overlapping and reduce operator fatigue. All cutters are supplied with soft grip foam rubber grips.
These cutters have a flush cut design and are suitable for cutting medium hard wire, stainless steel wire and soft wire like copper and aluminium. The ergonomic design means a comfier grip and less hand fatigue when used over a long period.
This range includes the following types of diagonal cutters.
622NA – 391-343 - 110mm Flush Type Cable Cutter 1mm cutting capacity with tapered head
622NB – 420-5748 - 110mm Flush Type Cable Cutter 0.8mm cutting capacity with tapered relieved head
Specifications
| Attribute | Value |
| Brand | Weller Erem |
| Type | Side Cutters |
| Overall Length | 110 mm |
| ESD Safe | Yes |
| Maximum Cutting Capacity | 1.0 mm |