EVENTUS Thread Die, M4 x 0.7mm Pitch, 25mm od
- RS Stock No.:
- 0386947
- Mfr. Prt No.:
- 70412
- Brand:
- EVENTUS

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0386947 |
| Product description | EVENTUS Thread Die, M4 x 0.7mm Pitch, 25mm od |
| Manufacturer / Brand | EVENTUS |
| Manufacturer part number | 70412 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
HSS; DIN/UNF/UNC Dies
Professional range of HSS dies to DIN specifications, available in a wide range of sizes.
Specifications
| Attribute | Value |
| Brand | EVENTUS |
| Thread Size | M4 |
| Pitch | 0.7 mm |
| Outside Diameter | 25 mm |
| Thickness | 9 mm |
| Material | HSS |