Omron, 12V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole, G2R-1 12DC

RS Stock No.:
0366259
Mfr. Prt No.:
G2R-1 12DC
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0366259
Product description Omron, 12V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole, G2R-1 12DC
Manufacturer / Brand Omron
Manufacturer part number G2R-1 12DC
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
RS stock number 0366259
Product description Omron, 12V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole, G2R-1 12DC
Manufacturer / Brand Omron
Manufacturer part number G2R-1 12DC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

G2R Series

APPROVALS : UL508; CSA22.2; EN 61810-1; SEV; SEMKO

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

L0366243-01

Specifications

Attribute Value
Brand Omron
Coil Voltage 12 V dc
Coil Resistance 275 Ω
Contact Configuration SPDT
Number of Poles 1
Mounting Type PCB Mount
Switching Current 10 A
Terminal Type Through Hole
Height 25.5 mm
Length 29 mm
Maximum Switching Power AC 2.5 kVA
Series G2R-1
Maximum Switching Power DC 300 W
Depth 13 mm
Checking stock...
IDR
67,024.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
167,024.71
*price per unit indicative
"Omron, 12V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole, G2R-1 12DC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products