Sensata / Crydom 5 A rms Solid State Relay, Zero Cross, Panel Mount, SCR, 280 V Maximum Load

RS Stock No.:
0346384
Mfr. Prt No.:
EZ240D5
Brand:
Sensata / Crydom

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0346384
Product description Sensata / Crydom 5 A rms Solid State Relay, Zero Cross, Panel Mount, SCR, 280 V Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number EZ240D5
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
RS stock number 0346384
Product description Sensata / Crydom 5 A rms Solid State Relay, Zero Cross, Panel Mount, SCR, 280 V Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number EZ240D5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Crydom Solid State Relay and Accessories

Crydom EZ Series Solid State Relays

Crydom EZ series panel mount AC output solid state relays are a compact design for low-profile applications.

Note

Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet

CAUTION : Derating will limit the maximum load current at temperatures above 25 °C

APPROVALS : UL, CSA, VDE

Features and Benefits

Ratings from 5 A to 18 A @ 600 VAC
SCR output for heavy industrial loads
AC or DC control
1/4" fast-on terminals for easy installation
UL/CSA/VDE Approved, CE Compliant to EN60950-1

L346384-01

Specifications

Attribute Value
Brand Sensata / Crydom
Minimum Load Current 150 mA
Maximum Load Current 5 A rms
Series EZ
Mounting Type Panel Mount
Maximum Load Voltage 280 V
Minimum Control Voltage 3 V dc
Maximum Control Voltage 15 V dc
Switching Type Zero Cross
Output Device SCR
Dimensions 43.9 x 38.1 x 13.9 mm
Height 13.9 mm
Length 43.9 mm
Operating Temperature Range -40 → +80 °C
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +80 °C
Control Voltage Range 4 → 15 V dc
Load Voltage Range 24 → 280 V ac
Depth 38.1 mm
Checking stock...
IDR
404,875.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1404,875.40
*price per unit indicative
"Sensata / Crydom 5 A rms Solid State Relay, Zero Cross, Panel Mount, SCR, 280 V Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products