Nexperia 30V 200mA, Schottky Diode, 2-Pin DO-34 BAT85,113

RS Stock No.:
0300978
Mfr. Prt No.:
BAT85,113
Brand:
Nexperia

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0300978
Product description Nexperia 30V 200mA, Schottky Diode, 2-Pin DO-34 BAT85,113
Manufacturer / Brand Nexperia
Manufacturer part number BAT85,113
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
RS stock number 0300978
Product description Nexperia 30V 200mA, Schottky Diode, 2-Pin DO-34 BAT85,113
Manufacturer / Brand Nexperia
Manufacturer part number BAT85,113

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Diodes and Rectifiers

Schottky Barrier Diodes, 200mA to 500mA

High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current


Specifications

Attribute Value
Brand Nexperia
Mounting Type Through Hole
Package Type DO-34
Maximum Continuous Forward Current 200 mA
Peak Reverse Repetitive Voltage 30 V
Diode Configuration Single
Diode Type Schottky
Pin Count 2
Maximum Forward Voltage Drop 800 mV
Number of Elements per Chip 1
Diode Technology Schottky
Peak Reverse Recovery Time 4 ns
Diameter 1.6 mm
Peak Non-Repetitive Forward Surge Current 5 A
Checking stock...
IDR
26,746.95
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
126,746.955,349.39
*price per unit indicative
"Nexperia 30V 200mA, Schottky Diode, 2-Pin DO-34 BAT85,113" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda