Ambersil 5005A Transparent Sealant Paste 75 ml Tube

RS Stock No.:
0293467
Mfr. Prt No.:
31644-AA
Brand:
Ambersil
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
RS stock number 0293467
Product description Ambersil 5005A Transparent Sealant Paste 75 ml Tube
Manufacturer / Brand Ambersil
Manufacturer part number 31644-AA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

5005A Silicone Adhesive Sealant

A ready to use one part, high modulus, translucent silicone adhesive sealant suitable for use as a general purpose sealing and bonding agent. Offers excellent adhesion to metal, glass and glazed ceramics. Packed in a handy 75ml tube.

Maximum temperature resistance 204°C
Portable 75ml tube - no cartridge gun required
Conforms to ISO 11600
High Modulus, non-slump
Colour: Translucent / clear


Specifications

Attribute Value
Brand Ambersil
Colour Transparent
Sealant Type Silicone Sealant
Application Sealing
Package Size 75 ml
Package Type Tube
Minimum Operating Temperature -60 °C
Maximum Operating Temperature +205 °C
Food Processing Safe No
Chemical Type Acetoxy
Physical Properties High Modulus
Trade Name 5005A
Cure Time 7 (3 mm) days
Product Form Paste
Operating Temperature Range -60 → +205 °C
Checking stock...
IDR
140,342.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1140,342.82
*price per unit indicative
"Ambersil 5005A Transparent Sealant Paste 75 ml Tube" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda