Testo 610 Handheld Hygrometer, Max Temperature +50°C, Max Humidity 100%RH
- RS Stock No.:
- 0292357
- Mfr. Prt No.:
- 0560 0610
- Brand:
- Testo
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
| RS stock number | 0292357 |
| Product description | Testo 610 Handheld Hygrometer, Max Temperature +50°C, Max Humidity 100%RH |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0560 0610 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Testo |
| Absolute Maximum Temperature Measurement | +50 °C |
| Hygrometer Type | Digital Hygrometer |
| Maximum Humidity Measurement | 100 %RH |
| Best Temperature Measurement Accuracy | ±0.5 °C |
| Temperature Measurement Resolution | 0.1 °C |
| Best Humidity Measurement Accuracy | ±2.5 %RH |
| Humidity Measurement Resolution | 0.1 %RH |
| Dewpoint Measurement | Yes |
| Meter Type | Handheld |
| Functions | Hold |
| Power Source | Battery |
| Battery Type | AAA |
| Battery Life | 200 h |
| Maximum Operating Temperature | +50 °C |
| Minimum Operating Temperature | -10 °C |
| Model Number p | 610 |
| Weight | 90 g |