Testo 810 Infrared Thermometer, Max Temperature +300°C, ±2 %, Centigrade

RS Stock No.:
0292307
Mfr. Prt No.:
0560 0810
Brand:
Testo
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
RS stock number 0292307
Product description Testo 810 Infrared Thermometer, Max Temperature +300°C, ±2 %, Centigrade
Manufacturer / Brand Testo
Manufacturer part number 0560 0810

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Testo 810 Pocket Infrared Thermometer

A pocket sized infrared temperature measuring instrument for non-contact measurement.
1-point laser measurement point marking and 6:1 optics, measure radiators, windows and air outlets amongst many more applications. The difference between air and surface temperature is automatically displayed, it features a settable emissibity and min. /max function. With a sleek design for quick access and easy storage, such as pockets, and a large illuminated display this is a handy laser thermometer, literally.

SUPPLIED_WITH : wrist strap, belt holder, protective cap, and batt

Features and Benefits:

• Protective cap for storage, wrist strap and belt-holder
• 6:1 distance to spot
• -10 to +50 °C operating temperature range
• Hold-function, Min/Max/Dif
• Adjustable emissivity

FAQ's

Are infrared thermometers dangerous?

IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

How accurate are infrared thermometers?

The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.


Specifications

Attribute Value
Brand Testo
Absolute Maximum Temperature Measurement +300 °C
Temperature Scale Centigrade
Absolute Minimum Temperature Measurement -30 °C
Distance to Spot Ratio 6:1
Best Accuracy ±2 %
Emissivity 0.2 → 0.99
Model Number p 810
Resolution 0.1 °C
Length 119 mm
Width 46 mm
Height 25 mm
Weight 90 g
Checking stock...
IDR
1,379,618.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,379,618.17
*price per unit indicative
"Testo 810 Infrared Thermometer, Max Temperature +300°C, ±2 %, Centigrade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products