Stanley Proto 10 piece Screw Extractor
- RS Stock No.:
- 0282833
- Mfr. Prt No.:
- 69X00
- Brand:
- Stanley Proto

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0282833 |
| Product description | Stanley Proto 10 piece Screw Extractor |
| Manufacturer / Brand | Stanley Proto |
| Manufacturer part number | 69X00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Proto® Bolt Extractor Socket Set
This 10 piece bolt extractor socket set makes it easy to remove rusted, rounded or damaged nuts and bolts. These professional tools are designed to provide an efficient method for extracting machine screws, studs, cap screws and other types of threaded fasteners that have been partially destroyed preventing their normal removal.
Features and Benefits:
• Working end has 18-30 teeth in a hexagonal configuration to help grip rounded hexagonal fasteners, round head bolts and pen head screws
• Low profile design helps gain access to fasteners in tight spaces
• Non-working end can be turned with wrenches or sockets- can be used in combination with other drive tools such as extensions or universal joints
• Through hole design helps gain access to fasteners at the end of long bolts or studs
• Can be used on fractional or metric fasteners
• 3/8" Drive size
Typical Applications:
Screw and bolt extractors are tools designed for extracting broken screws, nuts and bolts that have been damaged preventing their normal removal. Extractors are made from extra hard steel that allows for drilling or hammering extractors into a screw and further removing by turning with a wrench. Screw and bolt extractors are commonly used by:
Mechanics
Engineers
Machine Service Specialists
Technicians
DIY enthusiasts
FAQ
What is supplied?
This set contains the following:
7 mm, 1/4", 9/32"
8 mm, 5/16"
9 mm, 11/32"
3/8"
10 mm
11 mm, 7/16"
12 mm
13 mm, 1/2"
14 mm, 9/16"
15 mm, 16 mm, 5/8"
Specifications
| Attribute | Value |
| Brand | Stanley Proto |
| Number of Pieces | 10 |
| Set Contents | 1/4 → 9/32 in, 3 → 3/4 in, 1.3125 in, 7.0 in, 0.86 8 mm to 5/16 in, 9 mm to 11/32 in, 3/8 in in, 10 mm mm, 11 mm to 7/16 in, 12 mm mm, 13 mm to 1/2 in, 14 mm to 9/16 in, 15 mm to 16 mm to 5/8 in |