Richco Nylon Snap Rivet, 3mm

RS Stock No.:
0280919
Mfr. Prt No.:
SR-3065W
Brand:
Richco

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0280919
Product description Richco Nylon Snap Rivet, 3mm
Manufacturer / Brand Richco
Manufacturer part number SR-3065W
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
RS stock number 0280919
Product description Richco Nylon Snap Rivet, 3mm
Manufacturer / Brand Richco
Manufacturer part number SR-3065W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Plastic Snap-action Rivets

Two-part construction, re-useable, and require no fixing tools
Suitable for a wide range of light-duty fixing applications
Various sizes available to cover a panel thickness/gripping range of 1 to 8·5mm
Made from nylon 6, available in Black or White
Working temperature range -40°C to 85°C

L280789-01L2259920-40L2259936-40

Specifications

Attribute Value
Brand Richco
Rivet Type Snap
Rivet Diameter 3 mm
Rivet Length 7.1 mm
Fixing Hole Diameter 3.2 mm
Rivet Body Material Nylon
Mandrel Material None
Thickness of Material Minimum 4 mm
Thickness of Material Maximum 5 mm
Colour White
Finish Plain
Checking stock...
IDR
469,068.08
Out of stock
Price Bag (1 Bag of 200)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1469,068.082,345.34
*price per unit indicative
"Richco Nylon Snap Rivet, 3mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda