Amphenol ICC, BergStik, 36 Way, 1 Row, Straight Pin Header

RS Stock No.:
0252535
Mfr. Prt No.:
75160-327-36LF
Brand:
Amphenol ICC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0252535
Product description Amphenol ICC, BergStik, 36 Way, 1 Row, Straight Pin Header
Manufacturer / Brand Amphenol ICC
Manufacturer part number 75160-327-36LF
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
RS stock number 0252535
Product description Amphenol ICC, BergStik, 36 Way, 1 Row, Straight Pin Header
Manufacturer / Brand Amphenol ICC
Manufacturer part number 75160-327-36LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

2.54 mm FCI Bergstik

High temperature black thermoplastic.,Flammability rating UL 94 V-0.,Pin retention to housing 9 N min.

Single Row BergStik Header Strip

This range of FCI BergStik 2.54 mm pitch x 0.6 mm square, Through Hole, Pin Header Strips are Tin or Gold plated all over. These BergStik 2.54 mm pitch Pin Header Strips can be cut to the desired length, manually or with a special tool.

Note

Mates with Dubox 36 way Receptacle 673-7477

36 way phosphor bronze contacts
Flammability rating UL94 V-0
Rated at 3A/1000V
Operating temperature range -65 → +125°C


Specifications

Attribute Value
Brand Amphenol ICC
Series BergStik
Pitch 2.54 mm
Number of Contacts 36
Number of Rows 1
Body Orientation Straight
Shrouded/Unshrouded Unshrouded
Connector System Board to Board, Wire to Board
Mounting Type Through Hole
Termination Method Solder
Contact Plating Tin
Contact Material Phosphor Bronze
Checking stock...
IDR
338,584.92
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1338,584.9267,716.98
*price per unit indicative
"Amphenol ICC, BergStik, 36 Way, 1 Row, Straight Pin Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda