Martindale TEK 500 Microwave Microwave Detector

RS Stock No.:
0252324
Mfr. Prt No.:
RSTEK500
Brand:
Martindale
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
RS stock number 0252324
Product description Martindale TEK 500 Microwave Microwave Detector
Manufacturer / Brand Martindale
Manufacturer part number RSTEK500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Microwave Leakage Detector Martindale TEK500

An easy to use, low cost detector for commercial and domestic microwave ovens. Tests to BS 5175 and complies with NRPB-GS11 on permitted exposure levels.

SUPPLIED_WITH : Measuring beaker, carrying case, thermometer and f

Includes self test which simulates a real microwave input, to ensure the unit is working correctly
Audible warning device
Measuring beaker and thermometer allows measurement of the microwave power output
Requires 9V PP3 battery (stock no. 394-9059)
Dimensions (mm): 150 x 64 x 30 (L x W x D)


Specifications

Attribute Value
Brand Martindale
Radiation Type Microwave
Accuracy ±1 dB
Power Source Battery
Battery Type 9V
Dimensions 64 x 30 x 145 mm
Weight 170 g
Height 145 mm
Length 64 mm
Maximum Frequency 2.45 GHz
Maximum Operating Temperature +40 °C
Width 30 mm
Minimum Operating Temperature -5 °C
Model Number p TEK 500
Plug Type BS 5175
Checking stock...
IDR
4,018,965.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,018,965.24
*price per unit indicative
"Martindale TEK 500 Microwave Microwave Detector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda