Bahco 120 mm Side Cutters

RS Stock No.:
0243487
Mfr. Prt No.:
4130
Brand:
Bahco
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
RS stock number 0243487
Product description Bahco 120 mm Side Cutters
Manufacturer / Brand Bahco
Manufacturer part number 4130

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Bahco Compact Cutter

Bahco Compact Cutters are the tools designed for professionals. Made from drop forged steel to ensure the long life and safe service. Ergonomically designed handles feature an integrally moulded, thermoplastic elastomer inserts to reduce hand slippage, provide optimum comfort in use and the ability to apply the greatest possible force with the least effort.

Note

RS <a href="#" title="0243-487">0243-487 is micro cut while RS 0243-493 is flush cut

Features & Benefits

• Maximum comfort with minimum effort due to the ergonomic design
• Comfortable 2 component handles giving an excellent grip
• Easy operation with the self-opening spring
• Black finish, anti-corrosion- treated high performance alloy steel
• Equipped with a return spring
• For fine mechanical, telecommunication and electronics industry
• ISO 5749

LK145747-01

Specifications

Attribute Value
Brand Bahco
Type Side Cutters
Overall Length 120 mm
Maximum Cutting Capacity 1.5 mm
Checking stock...
IDR
1,057,291.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,057,291.20
*price per unit indicative
"Bahco 120 mm Side Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda