3M Hemispherical PUR Self Adhesive Feet, 22.3mm diameter x 10.2mm height

RS Stock No.:
0236470
Mfr. Prt No.:
SJ5009
Brand:
3M
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
RS stock number 0236470
Product description 3M Hemispherical PUR Self Adhesive Feet, 22.3mm diameter x 10.2mm height
Manufacturer / Brand 3M
Manufacturer part number SJ5009

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Self-adhesive Feet

Flexible polyurethane feet suitable for indoor and limited outdoor applications.

Adhesive Bumpers

The 3M range of Bumpon protective moulded shapes are pressure-sensitive, adhesive-backed polyurethane products, offering a high friction coefficient and fast application. The Bumpon range can be used as feet, stops, spacers, and protectors in many applications. These 3M protective bumpon's are made from urethane, a resilient and durable elastomer. The pressure sensitive adhesive is protected with a release liner which allows easy application.

Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified

LF223528-10

Specifications

Attribute Value
Brand 3M
Shape Hemispherical
Thickness 10.1 mm
Colour Grey
Diameter 22.3 mm
Material PUR
Maximum Operating Temperature +66 °C
Minimum Operating Temperature -34 °C
Checking stock...
IDR
445,153.16
Out of stock
Price Bag (1 Bag of 48)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1445,153.169,274.02
*price per unit indicative
"3M Hemispherical PUR Self Adhesive Feet, 22.3mm diameter x 10.2mm height" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda