Camloc Steel Gas Strut, with Ball & Socket Joint, End Joint 100mm Stroke Length
- RS Stock No.:
- 0234455
- Mfr. Prt No.:
- SWV1080800027
- Brand:
- Camloc Gas Springs

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0234455 |
| Product description | Camloc Steel Gas Strut, with Ball & Socket Joint, End Joint 100mm Stroke Length |
| Manufacturer / Brand | Camloc Gas Springs |
| Manufacturer part number | SWV1080800027 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Camloc Swift and Sure Vari-Lift Gas Struts
From Camloc, a series of standard fit gas struts that are robust, reliable and easy to fit. The Swift and Sure Gas Struts are self-contained and maintenance free. Supplied charged to their maximum force during manufacture the Vari-Lift struts can be adjusted in-situ by using the Allen key provided. Simply insert the key into the Vari-Lift valve at the end of the tube and slowly release the compressed nitrogen gas until the desired force is reached. The struts are supplied as a pair with pre-fitted ball joint end fittings and optional eye end fittings. Except 14-28 sizes, these are supplied with just ball and socket end fittings.
Gas Strut Sizes
Gas Struts or Gas Springs are usually referred to by their size coding. The most popular are; 6-15, 8-18, 10-23 and 14-28. The smaller number relating to the piston rod diameter and the larger number relating to the springs over all diameter of the tube.
Features and Benefits
• Self-contained and maintenance free
• Easy positional control
• Adjustable while in position
• No force calculation needed
• Quick and easy to fit
• Pre-fitted ball joint end fittings
Applications
Gas struts or gas springs as they are also known are utilised in a wide range of applications. Some of the most common areas you would find gas struts are;
• Car boot
• Cargo area on aeroplanes and coaches
• Skylights
• Office furniture and chairs
• Machine guards
• Access panels and lid
• Bonnets and hatch covers
Specifications
| Attribute | Value |
| Brand | Camloc Gas Springs |
| Cylinder Material | Steel |
| End Connector Material | Steel, Zinc |
| End Connector | Ball & Socket Joint, End Joint |
| Stroke Length | 100 mm |
| Rod Diameter | 23 mm |
| Piston Diameter | 10 mm |
| Maximum Force | 1200 N |
| Minimum Force | 150 N |