Klinger White PTFE Tape, 5m x 14mm x 5mm

RS Stock No.:
0228671
Mfr. Prt No.:
SEA1450005BR
Brand:
Klinger
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
RS stock number 0228671
Product description Klinger White PTFE Tape, 5m x 14mm x 5mm
Manufacturer / Brand Klinger
Manufacturer part number SEA1450005BR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Klinger
Width 14 mm
Thickness 5 mm
Length 5 m
Colour White
Minimum Operating Temperature -200 °C
Maximum Operating Temperature +250 °C
Checking stock...
IDR
1,415,595.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,415,595.44
*price per unit indicative
"Klinger White PTFE Tape, 5m x 14mm x 5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda