Testo 405 NTC, Thermal 10m/s Max Air Velocity, Air Velocity, Temperature, Volume Air Flow Anemometer
- RS Stock No.:
- 0227826
- Mfr. Prt No.:
- 0560 4053
- Brand:
- Testo

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0227826 |
| Product description | Testo 405 NTC, Thermal 10m/s Max Air Velocity, Air Velocity, Temperature, Volume Air Flow Anemometer |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0560 4053 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
testo 405-V1 Mini Anemometer with Temperature
From Testo, the 405 thermal anemometer with a telescopic mount, designed for measuring air velocity, air temperature and volume flow. The micro-sized meter provides instant, accurate spot readings at ventilation ducts, windows, air grills and air outlets. Constructed from high-quality materials the robust anemometer is an ideal instrument for HVAC engineers, technicians, building controllers and installers.
Compact in design, the handheld anemometer uses a combination of hot-wire and NTC thermistor technology to deliver fast, reliable readings. The precise built-in sensors are able to detect the most subtle differences in air flow. The 405 anemometer records the flow speed, calculates the volumetric flow and measures the temperature. With a measuring range of 0 to +10 m/s the meter can even be used at very low speeds. With a probe that extends up to 300mm and a fully rotational head, the instrument is ideal for applications where measuring space is limited or hard to reach.
Only one control button makes the Testo 405 thermal anemometer extremely easy to use. With minimal effort, the user can select the function to be measured, and the unit the data is to be shown. The illuminated display can be swivelled into any position ensuring collected readings can easily be read, even in low light conditions. Additionally, the 405 anemometer features an integrated sensor protection unit. The delicate velocity sensor is protected by a simple twist of the probe stem, the protective cap closes eliminating the ingress of dust or debris.
SUPPLIED_WITH : batteries and instructions.
Features and Benefits
• Compact, robust housing
• Accurate rapid readings
• Easy to use
• Precision air velocity and NTC sensors
• Measures air velocity in m/s, the temperature in °C and volume flow in m³h (0- 99,990 range)
• Extendable telescopic handle with rotatable display
• Easy to read LCD Illuminated display
• Duct holder and multi-function clip for quick positioning
• Low battery warning
• Auto-off for battery conservation
• Powered by 3 x AAA batteries
Applications
Hot-wire anemometers are the perfect instrument for engineers and technicians looking to carry out tests and surveys on ventilation, air conditioning equipment. They are used for the measurement of airflow and temperature quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting, planning and most importantly health and safety. Some of the more common applications are
• HVAC system performance
• Environmental testing
• Air conveyors
• Clean rooms
• Air balancing
FAQ
Q - Is there a recommended replacement battery?
A - Yes, the Testo 405 thermal anemometer uses a 3 x AAA batteries for its power supply. See RS part number 744-2209
Specifications
| Attribute | Value |
| Brand | Testo |
| Measurement Parameters | Air Velocity, Temperature, Volume Air Flow |
| Maximum Air Velocity | 10 m/s |
| Best Air Velocity Accuracy | ±5% + 0.3 m/s |
| Air Velocity Resolution | 0.01 m/s |
| Probe Type | NTC, Thermal |
| Maximum Temperature | +50 °C |
| Temperature Measurement Resolution | 0.1 °C |
| Best Temperature Measurement Accuracy | ±0.5 °C |
| Power Source | Battery |
| Battery Type | AAA |
| Battery Life | 20 h |
| Dimensions | 490 x 37 x 36 mm |
| Weight | 115 g |
| Height | 36 mm |
| Width | 37 mm |
| Length | 490 mm |
| Minimum Operating Temperature | 0 °C |
| Model Number p | 405 |
| Maximum Operating Temperature | +50 °C |